MTS RewoMech Black, Grey Leather, Polyester Work Gloves, Size 11
- RS Stock No.:
- 537-134
- Mfr. Part No.:
- 064011141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€207.77
(exc. VAT)
€255.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.77 | €20.777 |
*price indicative
- RS Stock No.:
- 537-134
- Mfr. Part No.:
- 064011141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Leather, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Mechanical Protection | |
| Series | RewoMech | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Leather, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Mechanical Protection | ||
Series RewoMech | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety RewoMech 640 crafted with artificial leather and polyester with spandex, features an artificial leather palm, stretch fabric, and a Velcro fastener. Its breathable artificial leather ensures no material hardening and includes an absorbent surface profile for a secure grip. The glove provides an excellent fit and maintains good dexterity.
Free from Chromate VI
Color grey and black
Terry cloth material for sweat absorption
Size 11
Velcro fastener for a sure glove fit
Also available as cut or puncture resistant glove art 646
Related links
- MTS RewoMech Black Polyester Work Gloves, Size 11
- MTS RewoMech Black Polyester Work Gloves, Size 10
- MTS RewoMech Black Polyester Work Gloves, Size 8
- MTS RewoMech Black Polyester Work Gloves, Size 7
- MTS RewoMech Black Polyester Work Gloves, Size 9
- MTS RewoMech Black Polyester Work Gloves, Size 12
- MTS RewoMech Black Size 11
- MTS RewoMech Black Size 8
