MTS RewoMech Black, Grey Leather, Polyester Work Gloves, Size 10
- RS Stock No.:
- 537-141
- Mfr. Part No.:
- 064110141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€409.37
(exc. VAT)
€503.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €409.37 | €40.937 |
*price indicative
- RS Stock No.:
- 537-141
- Mfr. Part No.:
- 064110141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Leather, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Series | RewoMech | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Leather, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Series RewoMech | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety RewoMech 641 made from artificial leather, polyester with spandex, and Tyvek, features an artificial leather palm, a moisture barrier palm, and a Velcro fastener. Its breathable artificial leather ensures no material hardening, while the absorbent surface profile provides a secure grip. This glove offers an excellent fit and maintains good dexterity for enhanced performance.
Free from Chromate VI
Color Gary and black
Terry cloth material for sweat absorption
Size 10
Velcro fastener for a sure glove fit
With one sided moisture barrier
Related links
- MTS RewoMech Black Polyester Work Gloves, Size 10
- MTS RewoMech Black Polyester Work Gloves, Size 11
- MTS RewoMech Black Polyester Work Gloves, Size 8
- MTS RewoMech Black Polyester Work Gloves, Size 7
- MTS RewoMech Black Polyester Work Gloves, Size 9
- MTS RewoMech Black Polyester Work Gloves, Size 12
- MTS RewoMech Black Size 10
- MTS RewoMech Black Size 8
