KCL RewoCold Grey, Black Leather Work Gloves, Size 10
- RS Stock No.:
- 537-159
- Mfr. Part No.:
- 064410141V
- Manufacturer:
- KCL
Subtotal (1 bag of 10 units)*
€492.68
(exc. VAT)
€606.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €492.68 | €49.268 |
*price indicative
- RS Stock No.:
- 537-159
- Mfr. Part No.:
- 064410141V
- Manufacturer:
- KCL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KCL | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 2 | |
| Series | RewoCold | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand KCL | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Leather | ||
Material Leather | ||
Colour Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Number of Gloves 2 | ||
Series RewoCold | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety RewoCold 644 designed with an artificial leather palm, felt artificial leather, moisture barrier, and insulation inlay for cold, features a cuff with breathable artificial leather. It ensures no material hardening, provides an absorbent surface profile for a secure grip, offers short-term cold protection down to -20°C, delivers an excellent fit, and maintains good dexterity.
Free from Chromate VI
Color grey and black
Terry cloth material for sweat absorption
Sixe 10
Cuff for quick donning and doffing
With one sided moisture barrier
With warming fleece inlay
