MTS DumoCut Blue, Green, White Fibreglass, Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 537-165
- Mfr. Part No.:
- 065507141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€145.55
(exc. VAT)
€179.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €145.55 | €14.555 |
*price indicative
- RS Stock No.:
- 537-165
- Mfr. Part No.:
- 065507141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Fibreglass, Polyamide | |
| Colour | Blue, Green, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | DumoCut | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Fibreglass, Polyamide | ||
Colour Blue, Green, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Series DumoCut | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety DumoCut 655.1, made from glass fiber, polyamide, and polyurethane, features a seamless liner, knit wrist, and palm coating. It offers high flexibility, very good sensitivity, excellent grip, and impressive mechanical resistance.
Color green-blue and white
Moisture-repellent PU palm coating
Palm coated
Size 7
Not washable
Related links
- Honeywell Safety DumoCut Blue White Fibreglass Size 8, Polyurethane Coating
- Honeywell Safety DumoCut Blue White Fibreglass Size 10, Polyurethane Coating
- Honeywell Safety DumoCut Blue White Fibreglass Size 9, Polyurethane Coating
- Honeywell Safety DumoCut Blue White Fibreglass Size 11, Polyurethane Coating
- Honeywell Safety DumoCut Blue White Fibreglass Size 6, Polyurethane Coating
- Honeywell Safety White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
