MTS Camatex Blue Latex Work Gloves, Size 11, Cotton Coating

Subtotal (1 box of 20 units)*

€250.63

(exc. VAT)

€308.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€250.63€12.532

*price indicative

RS Stock No.:
537-402
Mfr. Part No.:
045111142X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

11

Lining Material

Cotton

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

Camatex

Coating

Cotton

Resistance Features

Cold Environment, Wet Environment

Standards/Approvals

EN 374-1/Type A M K L P S T, EN 388:2016 2 1 3 1 X, EN 374-5 VIRUS

RoHS Status: Exempt

COO (Country of Origin):
MY
The Honeywell Safety Camatex 451, made from natural latex with a cotton liner, features a fully coated design, a cuff, and a roughened surface. It provides a secure grip when handling wet parts, good flexibility at low temperatures, high elasticity, and enables fatigue-free working. Additionally, it complies with food safety standards according to EU 1935/2004.

Color Blue

Waterproof

AQL less than 1.5

Size 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy