Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 11
- RS Stock No.:
- 264-6852
- Mfr. Part No.:
- 440-11
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€62.42
(exc. VAT)
€76.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.42 | €6.242 |
*price indicative
- RS Stock No.:
- 264-6852
- Mfr. Part No.:
- 440-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Latex Coated Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Extra Grip | |
| Safety Standard | EN 388, EN 407, EN ISO | |
| Mechanical Hazards EN 388 | 4131x | |
| Series | 440 | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE, UKCA | |
| EN 407 Thermal | 2 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Latex Coated Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Extra Grip | ||
Safety Standard EN 388, EN 407, EN ISO | ||
Mechanical Hazards EN 388 4131x | ||
Series 440 | ||
Number of Gloves 10 | ||
Standards/Approvals CE, UKCA | ||
EN 407 Thermal 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves is durable heavy weight glove with a jersey cotton lining to absorb perspiration keeping hands cool and fresh. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue. Slip resistant roughened palm enhances grip in wet and dry conditions.
Suitable for use in food areas except with acidic foods
Resistant to a range of chemicals and acids
Excellent grip available
Related links
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 8
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 10
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 9
- Unigloves 440 Blue Latex Coated Cotton Work Gloves, Size 7
- Beeswift Orange Latex Coated Cotton Abrasion Resistant Puncture Resistant
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Unigloves 244 Blue HPPE Food Work Gloves, Size 11
