MTS Waredex Work Grey Polyamide Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 bag of 10 units)*

€271.03

(exc. VAT)

€333.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€271.03€27.103

*price indicative

RS Stock No.:
537-409
Mfr. Part No.:
055006841E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

6

Material

Polyamide

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Waredex Work

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Polyurethane

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Waredex Work 550 made from polyurethane, HPPE fiber, glass, and polyamide, features a seamless liner, knit wrist, and palm coating. It provides very high cut resistance combined with a reliable mechanical barrier, ensuring excellent wearing comfort, fine touch sensitivity, and a secure grip when handling slightly oily parts. The glove is moisture-repellent and offers firm, elasticized wrist protection for added safety and comfort

High cut protection

Color cream and grey

Very good sensitivity

Size 6

Roughened PU coating for a sure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy