MTS Waredex Work Grey Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 537-413
- Mfr. Part No.:
- 055009841E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€271.03
(exc. VAT)
€333.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €271.03 | €27.103 |
*price indicative
- RS Stock No.:
- 537-413
- Mfr. Part No.:
- 055009841E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Series | Waredex Work | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Series Waredex Work | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Waredex Work 550 made from polyurethane, HPPE fiber, glass, and polyamide, features a seamless liner, knit wrist, and palm coating. It provides very high cut resistance combined with a reliable mechanical barrier, ensuring excellent wearing comfort, fine touch sensitivity, and a secure grip when handling slightly oily parts. The glove is moisture-repellent and offers firm, elasticized wrist protection for added safety and comfort
High cut protection
Color cream and grey
Very good sensitivity
Size 9
Roughened PU coating for a sure grip
Related links
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
