Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 537-431
- Mfr. Part No.:
- 062406941E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-431
- Mfr. Part No.:
- 062406941E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyamide | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 388:2016 | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | Camapur Comfort Antist | |
| Standards/Approvals | EN16350:2014-07, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyamide | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 388:2016 | ||
Resistance Features Oil Grip, Oil Repellent | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series Camapur Comfort Antist | ||
Standards/Approvals EN16350:2014-07, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort Antistatik 624 designed with a seamless liner, knit wrist, and fingertips coated with polyurethane, is made from a combination of polyamide, polyurethane, and copper. It offers very good sensitivity, a safe grip for handling oil-wetted parts, and a roughened PU coating. Additionally, it meets the requirements of EN 16350:2014-07 for protective gloves against electrostatic hazards, with a volume resistance of less than 1 x 10⁸ Ω, tested in an atmosphere at a temperature of 23 ± 1°C and relative humidity of 25 ± 5%.
Very breathable
Excellent fit
Very good sensitivity
Size 6
Color Beige
Related links
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 7, Polyurethane
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 9, Polyurethane
- Honeywell Safety Camapur Comfort White Polyamide Abrasion Resistant Size 9, Polyurethane
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
