Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip, Oil Repellent Work Gloves, Size 7, Polyurethane
- RS Stock No.:
- 537-433
- Mfr. Part No.:
- 062407941E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-433
- Mfr. Part No.:
- 062407941E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 7 | |
| Primary Glove Application | Oil Grip, Oil Repellent | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Beige | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| Range | Camapur Comfort Antist | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 7 | ||
Primary Glove Application Oil Grip, Oil Repellent | ||
Glove Material Polyamide | ||
Main Colour of Glove Beige | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
Range Camapur Comfort Antist | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort Antistatik 624 designed with a seamless liner, knit wrist, and fingertips coated with polyurethane, is made from a combination of polyamide, polyurethane, and copper. It offers very good sensitivity, a safe grip for handling oil-wetted parts, and a roughened PU coating. Additionally, it meets the requirements of EN 16350:2014-07 for protective gloves against electrostatic hazards, with a volume resistance of less than 1 x 10⁸ Ω, tested in an atmosphere at a temperature of 23 ± 1°C and relative humidity of 25 ± 5%.
Very breathable
Excellent fit
Very good sensitivity
Size 7
Color Beige
Excellent fit
Very good sensitivity
Size 7
Color Beige
Related links
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip Size 9, Polyurethane
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
