MTS Camapur Comfort Black Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 537-447
- Mfr. Part No.:
- 062607841E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€49.37
(exc. VAT)
€60.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.37 | €4.937 |
*price indicative
- RS Stock No.:
- 537-447
- Mfr. Part No.:
- 062607841E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Series | Camapur Comfort | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Series Camapur Comfort | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 626 featuring a seamless liner and knit wrist, is palm-coated and deeply coated to ensure high mechanical resistance. It allows fatigue-free working, is less sensitive to soiling, washable, and marked by size with different colored wristbands for easy identification.
Very good sensitivity
Excellent fit
Very breathable
Excellent grip when handling
Greasy and oily parts
Color Black
Size 7
Related links
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
