MTS FlexMech Black, Grey Polyamide Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 537-480
- Mfr. Part No.:
- 066311841E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€70.97
(exc. VAT)
€87.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €70.97 | €7.097 |
*price indicative
- RS Stock No.:
- 537-480
- Mfr. Part No.:
- 066311841E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | FlexMech | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | EN 388:2016, EN 407, Öko-Tex -certifi ed | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series FlexMech | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals EN 388:2016, EN 407, Öko-Tex -certifi ed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety FlexMech 663 made from polyamide jersey with a nitrile foam coating and a seamless cotton liner, provides coated protection. It boasts high mechanical resistance, a good ergonomic fit, excellent user comfort for prolonged work without fatigue, superior breathability and grip, and exceptional sensitivity.
Color grey and black
Size 11
Silicone free
Washable and therefore economically usable
Oko Tex certified protects skin and environment
Longer service life due to dark color
Dermatologically tested
Related links
- MTS FlexMech Black Size 11, Nitrile Foam Coating
- MTS FlexMech Black Size 6, Nitrile Foam Coating
- MTS FlexMech Black Size 12, Nitrile Foam Coating
- MTS FlexMech Black Size 9, Nitrile Foam Coating
- MTS FlexMech Black Size 7, Nitrile Foam Coating
- MTS FlexMech Black Size 8, Nitrile Foam Coating
- MTS FlexMech Black Size 10, Nitrile Foam Coating
- MTS GemoMech Black Size 11, Nitrile Foam Coating
