MTS Tricopren Grey Cotton Work Gloves, Size 9, Cotton Coating
- RS Stock No.:
- 537-503
- Mfr. Part No.:
- 072509141X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€488.23
(exc. VAT)
€600.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €488.23 | €48.823 |
*price indicative
- RS Stock No.:
- 537-503
- Mfr. Part No.:
- 072509141X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Coating | Cotton | |
| Series | Tricopren | |
| Standards/Approvals | EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Coating Cotton | ||
Series Tricopren | ||
Standards/Approvals EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Tricopren 725 made from chloroprene and cotton, features a seamless cotton liner, cuff, full coating, and a palm profile design. It provides broad chemical resistance, high mechanical resistance, and ensures a secure grip when handling wet parts due to its palm profile. The glove offers excellent user comfort for extended work periods without fatigue, flexibility in both warm and cold conditions, and good dexterity for precise handling.
AQL less than 0.65
Color Grey
Free from natural latex
Size 9
Seamless cotton liner
Cotton liner is fixed later to the finished glove to ensure maximum protection
Related links
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Tricopren Grey Cotton Work Gloves Cotton Coating
- MTS Sahara 100 Yellow Cotton Size 9, Cotton Coating
- MTS Camatex Blue Natural Latex Work Gloves Cotton Coating
- MTS Tricopren ISO Grey Cotton Work Gloves Cotton Coating
