MTS Tricopren Grey Cotton Work Gloves, Size 8, Cotton Coating

Subtotal (1 bag of 10 units)*

€488.23

(exc. VAT)

€600.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€488.23€48.823

*price indicative

RS Stock No.:
537-501
Mfr. Part No.:
072508141X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

8

Material

Cotton

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

Tricopren

Resistance Features

Chemical Resistant

Coating

Cotton

Standards/Approvals

EN 374-1/Type A, EN 374-5 VIRUS, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The Honeywell Safety Tricopren 725 made from chloroprene and cotton, features a seamless cotton liner, cuff, full coating, and a palm profile design. It provides broad chemical resistance, high mechanical resistance, and ensures a secure grip when handling wet parts due to its palm profile. The glove offers excellent user comfort for extended work periods without fatigue, flexibility in both warm and cold conditions, and good dexterity for precise handling.

AQL less than 0.65

Color Grey

Free from natural latex

Size 8

Seamless cotton liner

Cotton liner is fixed later to the finished glove to ensure maximum protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy