MTS Tricotril Winter Green Nitrile Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 10 units)*

€512.23

(exc. VAT)

€630.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€512.23€51.223

*price indicative

RS Stock No.:
537-551
Mfr. Part No.:
073808141X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

8

Material

Nitrile

Lining Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cold Resistant

Series

Tricotril Winter

Coating

Nitrile

Number of Gloves

2

Standards/Approvals

EN 407, EN 388:2016, EN 374-1/Type A Virus, EU 1935/2004, EN 511

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Tricotril Winter 738 made from nitrile and wool, features a heavy seamless wool liner, fully coated cuff, and palm profile. It provides excellent insulating effects for both high and low temperatures, with short-term cold protection down to -20°C. The glove offers broad chemical resistance, high mechanical resistance, and a secure grip when handling greasy and oily parts. It ensures outstanding user comfort during extended work periods without fatigue and complies with EU 1935/2004 food safety standards.

AQL less than 0.65

Color green

Free from natural latex

Size 8

Warming seamless wool liner

Skin friendly by solvent-free adhesive on the wool liner

Wool liner is fixed later to the finished glove to ensure maximum protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy