Honeywell Safety Cotton Beige Cotton Work Gloves, Size 9

Subtotal (1 box of 50 units)*

€161.15

(exc. VAT)

€198.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€161.15€3.223

*price indicative

RS Stock No.:
537-564
Mfr. Part No.:
002009191X
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

9

Material

Cotton

Lining Material

Cotton

Colour

Beige

Series

Cotton

Resistance Features

Mechanical Protection

Safety Standard

EN 420

Number of Gloves

2

Standards/Approvals

EN 420

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Sahara Trikot 020 made from cotton, offers a good fit, high wearing comfort, and excellent product protection.

Size 9

Color beige

Can be used as under glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy