Portwest A146 Black Acrylic, Elastic, Polyester Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 561-672
- Mfr. Part No.:
- A146BKRXXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 561-672
- Mfr. Part No.:
- A146BKRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Acrylic, Elastic, Polyester | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Series | A146 | |
| Coating | Nitrile | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Acrylic, Elastic, Polyester | ||
Colour Black | ||
Number of Gloves 12 | ||
Series A146 | ||
Coating Nitrile | ||
Resistance Features Cold Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Heat resistant gloves feature a twin liner that traps heat for improved insulation and a 3/4 nitrile sandy dipping that enhances finger protection and liquid resistance. Designed with an open back for breathability, they offer contact heat protection up to 250°C for 15 seconds, making them an excellent choice for a wide range of industrial applications where both thermal and liquid protection are essential.
Flexible sandy nitrile coating offers great grip in wet and dry conditions
Superb abrasion and tear resistance
Specially designed for use in cold conditions
15 gauge liner provides the best balance of dexterity and durability
OEKO TEX STANDARD 100 approved
Related links
- Portwest A146 Black Acrylic Polyester Work Gloves Nitrile Coating
- Portwest A140 Black Acrylic Polyester Thermal Gloves Latex Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 11, Nitrile Coating
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Work Gloves Nitrile Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest Black Brushed Acrylic Polyester Gloves Latex Coating
- Tegera TEGERA Yellow Acrylic Work Gloves Nitrile Coating
