Portwest Black, Blue Latex, Brushed Acrylic, Elastic, Polyester Gloves, Size 10 65mm, Latex Coating
- RS Stock No.:
- 271-8879
- Mfr. Part No.:
- AP01B8RXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
- 72 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 271-8879
- Mfr. Part No.:
- AP01B8RXL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Latex, Brushed Acrylic, Elastic, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| Overall Length | 65mm | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105:2016 ABRASION Level 3, EN 388:2016 + A1:2018 2132X, ANSI/ISEA 105:2016 CUT Level A3, ANSI/ISEA 105:2016 PUNCTURE Level 3, EN ISO 21420:2020 Dexterity 5, EN 511:2006 X2X | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Latex, Brushed Acrylic, Elastic, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
Overall Length 65mm | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Cold Resistant | ||
Number of Gloves 1 | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105:2016 ABRASION Level 3, EN 388:2016 + A1:2018 2132X, ANSI/ISEA 105:2016 CUT Level A3, ANSI/ISEA 105:2016 PUNCTURE Level 3, EN ISO 21420:2020 Dexterity 5, EN 511:2006 X2X | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Thermo Pro gloves- AP01
Related links
- Portwest A140 Black Acrylic Polyester Thermal Gloves Latex Coating
- Portwest Blue High Performance Polyethylene Elastic Size 9 65mm, Latex Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest Blue Latex Size 9 48mm, Latex Coating
- Portwest A146 Black Acrylic Polyester Work Gloves Nitrile Coating
- Portwest A146 Black Acrylic Polyester Work Gloves Nitrile Coating
- Portwest Navy Rubber Elastic Size 10 65mm
