Ansell AlphaTec 58-835 Grey HPPE, Nitrile Rubber, Nylon, Yarn Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 589-754
- Mfr. Part No.:
- 58835060
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€119.62
(exc. VAT)
€147.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.62 | €19.937 |
*price indicative
- RS Stock No.:
- 589-754
- Mfr. Part No.:
- 58835060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | HPPE, Nylon, Yarn | |
| Material | HPPE, Nitrile Rubber, Nylon, Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Number of Gloves | 6 | |
| Coating | Nitrile | |
| Series | AlphaTec 58-835 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | 4X43F, AJKLMNOPT, ANSI/ISEA 105-2024, Category III, EN ISO 374 Type A, EN ISO CUT F, X1XXXX | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material HPPE, Nylon, Yarn | ||
Material HPPE, Nitrile Rubber, Nylon, Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Number of Gloves 6 | ||
Coating Nitrile | ||
Series AlphaTec 58-835 | ||
EN 374 Chemical Yes | ||
Standards/Approvals 4X43F, AJKLMNOPT, ANSI/ISEA 105-2024, Category III, EN ISO 374 Type A, EN ISO CUT F, X1XXXX | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Chemical protection gloves are built with a durable nitrile barrier that safeguards against common chemicals. Their orange visible inner liner alerts users when the outer shell is compromised, enhancing safety. Equipped with an INTERCEPT Cut Resistance liner, AlphaTec 58-835 gloves provide EN ISO CUT F and ANSI/ISEA 105-2024 CUT A6 protection for reliable hand defense in hazardous environments.
EN ISO 374 Type A resistance against common chemicals
Indicates when chemical protective gloves are cut, for superior safety
EN ISO CUT F and ANSI/ISEA 105-2024 CUT A6 protection
Related links
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 7, Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 8, Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 9, Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 11, Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Yarn Work Gloves Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nitrile Size 6, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 8, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 10, Nitrile Coating
