Ansell EDGE 48-939 Black HPPE, Polyester Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€81.92

(exc. VAT)

€100.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€81.92€6.827

*price indicative

RS Stock No.:
589-763
Mfr. Part No.:
48939070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Lining Material

HPPE, Polyester, Elastane

Material

HPPE, Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

ANSI/ISEA 105-2024

Coating

Nitrile

Series

EDGE 48-939

Resistance Features

Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant

Standards/Approvals

ANSI/ISEA 105-2024, EN 388 4X43D, EN 407 1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protective gloves are designed to offer a highly secure grip in oily environments while protecting the skin from injuries and oil contamination. The gloves extended gauntlet increases the oil-repellent area and makes donning and doffing easier. Ideal for tasks requiring both grip and protection in harsh conditions.

High grip in oily environment

More oil repellent area and easy donning and doffing

Ability to confidently handle hot components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy