Ansell EDGE 48-969 Black, Yellow HPPE, Nitrile Rubber, Nylon, Elastane, Steel Fibre Work Gloves, Size 10, Nitrile
- RS Stock No.:
- 589-773
- Mfr. Part No.:
- 48969100
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.63 | €7.386 |
*price indicative
- RS Stock No.:
- 589-773
- Mfr. Part No.:
- 48969100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | HPPE, Nitrile Rubber, Nylon, Elastane, Steel Fibre | |
| Lining Material | HPPE, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | EDGE 48-969 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388: 4X42F, EN 407 level 1 contact heat protection | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material HPPE, Nitrile Rubber, Nylon, Elastane, Steel Fibre | ||
Lining Material HPPE, Nylon, Elastane, Steel Fibre | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series EDGE 48-969 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388: 4X42F, EN 407 level 1 contact heat protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective gloves are designed to provide a highly secure grip in oily environments while shielding the skin from injuries and oil contamination. These bright yellow cut-resistant gloves ensure high hand visibility, promoting safety even in low-light or dark conditions. Ideal for hazardous industrial settings where both protection and visibility are crucial.
High grip in oily environment
Bright yellow ensures high visibility
Ability to confidently handle hot components
Related links
- Ansell EDGE 48-969 Black Size 9, Nitrile Coating
- Ansell EDGE 48-969 Black Size 6, Nitrile Coating
- Ansell EDGE 48-969 Black Size 11, Nitrile Coating
- Ansell EDGE 48-969 Black Size 8, NBR Coating
- Ansell EDGE 48-969 Black Size 7, NBR Coating
- Ansell EDGE 48-939 Black HPPE Polyester Size 9, Nitrile Coating
- Ansell EDGE 48-939 Black HPPE Polyester Size 6, Nitrile Coating
- Ansell EDGE 48-939 Black HPPE Polyester Size 8, Nitrile Coating
