EDC PROTECTION E4554 Orange RHT Split Cowhide Leather, Aluminised Fabric, Kevlar Work Gloves, Size One Size, Aluminised
- RS Stock No.:
- 606-652
- Mfr. Part No.:
- E4554-804
- Manufacturer:
- EDC PROTECTION
Subtotal (1 pair)*
€57.28
(exc. VAT)
€70.45
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.28 |
*price indicative
- RS Stock No.:
- 606-652
- Mfr. Part No.:
- E4554-804
- Manufacturer:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Product Type | Work Gloves | |
| Size | One Size | |
| Material | RHT Split Cowhide Leather, Aluminised Fabric, Kevlar | |
| Lining Material | Jersey | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | CE | |
| Resistance Features | Mechanical Protection | |
| Series | E4554 | |
| Coating | Aluminised | |
| Standards/Approvals | EN 388 4144XEN 407 4124X4EN 420 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Product Type Work Gloves | ||
Size One Size | ||
Material RHT Split Cowhide Leather, Aluminised Fabric, Kevlar | ||
Lining Material Jersey | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard CE | ||
Resistance Features Mechanical Protection | ||
Series E4554 | ||
Coating Aluminised | ||
Standards/Approvals EN 388 4144XEN 407 4124X4EN 420 | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- TN
The EDC PROTECTION 5-finger glove features a contact surface made of RHT high temperature resistant split cowhide leather and an upper section made of aluminized fabric. Fully lined in wool jersey, the glove offers excellent mechanical resistance while maintaining flexibility and dexterity. All seams are stitched with Kevlar thread for enhanced durability. The total length of the glove varies by reference is X equal to 3 for 30cm, X equal to 4 for 40cm, and X equal to 5 for 50cm. Variant E4554-804/P includes a Velcro tab at the cuff end for secure adjustment.
Certified by EC Type Certificate No. 033/2020/0374
Issued by CENTEXBEL
CE marking affixed
Complies with the essential requirements of the European Directive on Personal Protective Equipment
Based on standard EN 420
Related links
- Tegera TEGERA Full Grain Goatskin Leather Welding Gloves, Size 9 360mm
- Tegera TEGERA Leather Split cowhide leather Welding Gloves, Size 12 360mm
- Tegera TEGERA Split cowhide leather Full Grain Goatskin Welding Gloves, Size 8 360mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 7 360mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 10 360mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 11 360mm
- EDC PROTECTION Grey Aluminised Para-Aramid Knee Pad, Velcro Closure Resistant to Heat Resistant
- Portwest Tan Cowhide Split Leather Apron, 45 mm
