Traffi TG1140 Red Elastane, Nylon Work Gloves, Size 10, Nitrile Micro-Foam Coating

Subtotal (1 pack of 10 pairs)*

€38.92

(exc. VAT)

€47.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.92€3.892

*price indicative

RS Stock No.:
611-115
Mfr. Part No.:
TG1140-RD-10-PACK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Work Gloves

Size

10

Lining Material

Nylon

Material

Elastane, Nylon

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

1

Resistance Features

Oil Resistant, Wet

Number of Gloves

20

Safety Standard

EN 388:2016

Series

TG1140

Coating

Nitrile Micro-Foam

Standards/Approvals

EN 388:2016, Oeko-Tex approved

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi High performing cut level A close fitting and flexible glove with a MicroDex nitrile foam palm dipped coating. Provides excellent grip in wet, dry and oily conditions. This glove is compliance to EN 388:2016 standard.

Fine gauge polyamide liner offering outstanding dexterity

A glove of choice for those with sensitive skin as OEKOTEX approved

MicroDex coating makes it suitable for dry and oily conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy