Traffi TG1140 Red Elastane, Nylon Cut Resistant Gloves, Size 7, Nitrile Micro-Foam Coating
- RS Stock No.:
- 250-0993
- Mfr. Part No.:
- TG1140-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 250-0993
- Mfr. Part No.:
- TG1140-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, Nylon | |
| Lining Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 20 | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant | |
| Series | TG1140 | |
| Standards/Approvals | UKCA CE | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, Nylon | ||
Lining Material Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 20 | ||
Coating Nitrile Micro-Foam | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant | ||
Series TG1140 | ||
Standards/Approvals UKCA CE | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves high performing cut level A close fitting and flexible glove with a MicroDex nitrile foam palm dipped coating. Provides excellent grip in wet, dry and oily conditions.
Size of 7
Fine gauge Polyamide liner offering outstanding dexterity
A glove of choice for those with sensitive skin as OEKO-TEX approved
MicroDex coating makes it suitable for dry, damp and oily conditions
Related links
- Traffi TM178 Red Elastane Size 8, Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 11 Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 10/XL, Nitrile Micro-Foam Coating
- Traffi TM178 Red Elastane Size 9, Nitrile Micro-Foam Coating
- Traffi Traffi Red Elastane Size 9, Nitrile Foam Coating
- Traffi Traffi Red Elastane Polyamide Work Gloves Nitrile Foam Coating
- Traffi Red Cotton Size 7, Nitrile Micro-Foam Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
