Traffi Traffi Red Nylon Waterproof Gloves, Size 10, NBR Coating
- RS Stock No.:
- 611-124
- Mfr. Part No.:
- TG1500-RD-10-PACK
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€110.68
(exc. VAT)
€136.14
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.68 | €11.068 |
*price indicative
- RS Stock No.:
- 611-124
- Mfr. Part No.:
- TG1500-RD-10-PACK
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Waterproof Gloves | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 20 | |
| Coating | NBR | |
| Resistance Features | Abrasion Resistant, Chemical Protection, Oil Resistant, Waterproof | |
| Series | Traffi | |
| Safety Standard | EN, EN 374-3, EN 388:2016, EN 407:2020 | |
| Standards/Approvals | EN 374-1:2016/TYPE A J K L M N O, EN 374-3 Viruses, EN 388:2016 4142A, EN 407:2020 X2XXXX | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Waterproof Gloves | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 20 | ||
Coating NBR | ||
Resistance Features Abrasion Resistant, Chemical Protection, Oil Resistant, Waterproof | ||
Series Traffi | ||
Safety Standard EN, EN 374-3, EN 388:2016, EN 407:2020 | ||
Standards/Approvals EN 374-1:2016/TYPE A J K L M N O, EN 374-3 Viruses, EN 388:2016 4142A, EN 407:2020 X2XXXX | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Chemical Cut Level A Glove is designed to protect against chemicals and solvent handling. It is a light weight glove that is fully waterproof. It also has superior grip in wet and oily conditions, with high durability.
Uses a unique blended compound combining good fit and strength with great permeation protection
Protective glove to EN374-3 Viruses
Double coated for extended wear life
Oil resistant with extra chemical protection
Related links
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Work Gloves Nitrile Foam Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi Traffi Red Nylon Work Gloves Nitrile Foam Coating
- Traffi Traffi Red Nylon Work Gloves Nitrile Foam Coating
