Traffi Red Cotton Waterproof Gloves, Size 11, NBR Coating

Subtotal (1 pack of 10 pairs)*

€110.68

(exc. VAT)

€136.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€110.68€11.068

*price indicative

RS Stock No.:
265-8413
Mfr. Part No.:
TG1500-11-PK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Waterproof Gloves

Size

11

Material

Cotton

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

1

EN388 Cut - TDM-100 Test

A

Number of Gloves

10

Safety Standard

EN 388:2016

Resistance Features

Oil Grip, Oil Repellent

Coating

NBR

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG1500 is a light weight glove designed to protect against chemicals and solvent handling. These gloves are fully waterproof and also provides superior grip in wet and oily conditions, with high durability. The gloves are ideal for use in construction, agriculture and dripping process.

Unique blended compound combines good fit and strength and great permeation protection

Protective glove to EN374-3 viruses

Double coated for extended wear life

Oil resistant with extra chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy