Traffi Amber Elastane, HPPE, Nylon Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 250-1055
- Mfr. Part No.:
- TG3210-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.98 |
*price indicative
- RS Stock No.:
- 250-1055
- Mfr. Part No.:
- TG3210-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | Elastane, HPPE, Nylon | |
| Lining Material | High Performance Polyethylene, Nylon, Elastane | |
| Colour | Amber | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material Elastane, HPPE, Nylon | ||
Lining Material High Performance Polyethylene, Nylon, Elastane | ||
Colour Amber | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
The TraffiGloves X-Dura metric lightweight PU cut level index B safety glove compliant to EN388:2016. The close-fitting design, good abrasion, and tear resistance and grip make it an ideal choice for most general handling tasks in dry conditions.
Size of 8
Good durability and grip in dry conditions
Nylon/HPPE liner
Related links
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 8, Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 6, Polyurethane Coating
