Showa SHO7555 Blue Nitrile Work Gloves, Size 7S, Uncoated Coating
- RS Stock No.:
- 617-142
- Mfr. Part No.:
- SHO75551
- Manufacturer:
- Showa
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-142
- Mfr. Part No.:
- SHO75551
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7S | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Anti-Static | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Series | SHO7555 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7S | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Anti-Static | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Series SHO7555 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7555 Single-Use Nitrile Glove is designed for high-performance chemical protection, offering resistance against splashes and sprays while maintaining a soft, second-skin feel. Its low modulus formulation enhances fit and reduces hand fatigue, making it Ideal for extended use in industrial, medical, and food-handling environments. Free from powder and silicone, it minimizes contamination risks and allergic reactions. It is compliant with CAT III CE, EN 374-1: 2016/Type C J,K and EN 374-5:2016 Micro Organisms standards.
Powder and Latex free to avoid type I and type IV latex allergies
Textured finish on fingertips to enhance grip
Dual labelling PPE and medical
Antistatic properties due to inherent antistatic properties of nitrile
Related links
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa Showa EBT Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
