Showa Showa EBT Blue Nitrile Work Gloves, Size XS, Uncoated Coating
- RS Stock No.:
- 617-150
- Mfr. Part No.:
- SHO7545
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
€35.68
(exc. VAT)
€43.89
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.68 | €0.357 |
*price indicative
- RS Stock No.:
- 617-150
- Mfr. Part No.:
- SHO7545
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XS | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Blue | |
| Safety Standard | CE | |
| Series | Showa EBT | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Resistance Features | Anti-Static | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XS | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Blue | ||
Safety Standard CE | ||
Series Showa EBT | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Resistance Features Anti-Static | ||
EN 374 Chemical Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHO 7545 Biodegradable Single-Use Nitrile Glove offers exceptional chemical protection while prioritizing environmental responsibility. Manufactured using Eco Best Technology, it is fully biodegradable and free from powder, making it suitable for sensitive applications. With enhanced thickness and extended length, it combines durability with sustainable design for high-performance use. It is compliant to CAT III CE, EN 374-1:2016/Type B, J, K, O, P, T and EN 374-5: 2016 Micro Organisms + Virus standards.
Second skin feel with softer texture and easy donning
Latex free to avoid type I and type IV latex allergies
Silicone free to allow usage in painting areas
Antistatic properties due to inherent antistatic properties of nitrile
Chlorinated to offer more comfort and grip
Related links
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa Showa EBT Blue Nitrile Work Gloves Nitrile Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
