Skytec Globus White Nitrile Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 618-034
- Mfr. Part No.:
- PUR3351
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-034
- Mfr. Part No.:
- PUR3351
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | White | |
| Coating | Uncoated | |
| Safety Standard | CE Category 3 0598, EN, EN 420:2003 + A1:2009, MD | |
| Resistance Features | Chemical Resistant, Grip, Puncture Resistant | |
| Number of Gloves | 1 | |
| Series | Globus | |
| Standards/Approvals | CE Category 3 0598, EN 374-1:2016 - TYPE B, EN 420:2003 + A1:2009, MD | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour White | ||
Coating Uncoated | ||
Safety Standard CE Category 3 0598, EN, EN 420:2003 + A1:2009, MD | ||
Resistance Features Chemical Resistant, Grip, Puncture Resistant | ||
Number of Gloves 1 | ||
Series Globus | ||
Standards/Approvals CE Category 3 0598, EN 374-1:2016 - TYPE B, EN 420:2003 + A1:2009, MD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec PUR CX335 Non-Sterile Powder-Free Nitrile Gloves are engineered for high-performance protection and comfort in cleanroom and precision environments. Featuring a textured surface for enhanced grip and superior puncture and chemical resistance, they deliver reliable barrier protection without compromising tactile sensitivity. Their lightweight build, beaded cuff, and ISO Class 5 compatibility make them ideal for medical, industrial, and electronic applications. It is compliant with CAT III CE and EN 374-1:2016/Type B J, K, T standards.
Secure Control
High Puncture Resistance
Supreme Comfort and Sensitivity
Powder and Latex free
Related links
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Showa 6110PF Green Nitrile Work Gloves Uncoated Coating
- Skytec 7585PF Blue Nitrile Glove Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
