Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves, Size 7.5, Uncoated Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-045
Mfr. Part No.:
HAK2075
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

7.5

Product Type

Puncture & Tear Resistant Gloves

Lining Material

Natural Latex

Material

Rubber

Colour

Beige

Series

Haika

Resistance Features

Puncture Resistant

Coating

Uncoated

Number of Gloves

200

Standards/Approvals

EN 455, MD

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec HAIKA CALLISTO gloves are sterile, powder-free surgical gloves made from natural rubber latex with an advanced deproteinisation process that significantly reduces protein content. These gloves provide exceptional elasticity and comfort while maintaining excellent puncture resistance for enhanced safety during medical procedures. The micronized surface improves grip, ensuring precise handling and control. Certified to CAT III CE.

Natural rubber latex

Secure Control

Supreme Donning and Comfort

Reduced Hand Fatigue

Beaded cuff

Low protein level

Related links