Skytec Haika Beige Rubber Work Gloves, Size 5.5, Uncoated Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-050
Mfr. Part No.:
HAK2055
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

5.5

Lining Material

Natural Latex

Material

Rubber

Colour

Beige

Coating

Uncoated

Number of Gloves

200

Resistance Features

Puncture Resistant

Series

Haika

Standards/Approvals

EN 455, MD

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec HAIKA CALLISTO gloves are sterile, powder-free surgical gloves made from natural rubber latex with an advanced deproteinisation process that significantly reduces protein content. These gloves provide exceptional elasticity and comfort while maintaining excellent puncture resistance for enhanced safety during medical procedures. The micronized surface improves grip, ensuring precise handling and control. Certified to CAT III CE.

Natural rubber latex

Secure Control

Supreme Donning and Comfort

Reduced Hand Fatigue

Beaded cuff

Low protein level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy