Skytec NX Blue Nitrile Disposable Gloves, Size XL, 10 per Pack
- RS Stock No.:
- 618-051
- Mfr. Part No.:
- HAK0164
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-051
- Mfr. Part No.:
- HAK0164
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 0.15mm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | NX | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 400mm | |
| Standards/Approvals | EN 374-1:2016 - TYPE B, CE, EN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 0.15mm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series NX | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 400mm | ||
Standards/Approvals EN 374-1:2016 - TYPE B, CE, EN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Haika NX16 Nitrile Examination Gloves are long-cuff, powder-free disposable gloves designed for enhanced protection in wet, dry, and chemical-intensive environments. With a 40cm extended cuff, they offer superior coverage up the forearm, making them ideal for tasks involving fluid submersion or splash risk. Their textured surface ensures excellent grip, while the latex-free composition reduces allergy risks. It is compliant with CAT III CE, EN 374-1:2016/Type B J,K,T and EN 374-5:2016 Micro Organisms standards.
Enhanced protection against fluids to the hand and forearm
A textured surface enhances slip resistance and allows for a secure grip
Durable beaded cuff design enables the glove to be donned
Premium Nitrile Butadiene Rubber has intrinsic antistatic properties
Related links
- Skytec Haika Blue Natural Rubber Anti-Static Work Gloves Uncoated Coating
- Skytec Haika Blue Natural Rubber Anti-Static Work Gloves Uncoated Coating
- Skytec Haika Blue Natural Rubber Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Skytec Haika Green Natural Rubber Special Purpose Work Gloves Uncoated Coating
- Skytec Haika Green Natural Rubber Special Purpose Work Gloves Uncoated Coating
- Skytec Haika Green Natural Rubber Special Purpose Work Gloves Uncoated Coating
- Skytec Haika Green Natural Rubber Special Purpose Work Gloves Uncoated Coating
