Skytec EMG00460 Blue Nitrile Work Gloves, Size XXL, Uncoated Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
618-056
Mfr. Part No.:
EMG00460D
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXL

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Blue

Resistance Features

Anti-Static

Series

EMG00460

Coating

Uncoated

Safety Standard

CAT III

Number of Gloves

10

Standards/Approvals

CE

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Single Use Examination Glove is a high-performance nitrile glove offering a powder-free, latex-free solution for safe, hygienic tasks across industrial, medical, and food-handling settings. With enhanced tensile strength and a slim 0.07mm profile, it provides reliable protection and dexterity without compromising comfort. At 240mm in length, it supports extended coverage for secure fit and contamination control. It is compliant to CAT III CE, EN 374-1:2016/Type C K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.

Good resistance to penetration and projections of many chemicals

Textured finish on fingertips for improved grip and touch

Chlorinated inside to offer more comfort and reduce friction when donning

Antistatic properties due to inherent antistatic properties of nitrile

Approved for food handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy