Skytec EMG00460 Blue Nitrile Work Gloves, Size XS, Uncoated Coating

Subtotal (1 box of 100 units)*

€5.35

(exc. VAT)

€6.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +€5.35€0.054

*price indicative

RS Stock No.:
618-062
Mfr. Part No.:
EMG00460D
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XS

Material

Nitrile

Lining Material

Nitrile

Colour

Blue

Number of Gloves

10

Series

EMG00460

Resistance Features

Anti-Static

Coating

Uncoated

Safety Standard

CAT III

Standards/Approvals

CE

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Single Use Examination Glove is a high-performance nitrile glove offering a powder-free, latex-free solution for safe, hygienic tasks across industrial, medical, and food-handling settings. With enhanced tensile strength and a slim 0.07mm profile, it provides reliable protection and dexterity without compromising comfort. At 240mm in length, it supports extended coverage for secure fit and contamination control. It is compliant to CAT III CE, EN 374-1:2016/Type C K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.

Good resistance to penetration and projections of many chemicals

Textured finish on fingertips for improved grip and touch

Chlorinated inside to offer more comfort and reduce friction when donning

Antistatic properties due to inherent antistatic properties of nitrile

Approved for food handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy