Tegera TEGERA PRO 9180A Black Polyester, Synthetic Leather, Vibrothan Gloves, Size 9
- RS Stock No.:
- 638-145
- Mfr. Part No.:
- 9180A-9
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€78.43
(exc. VAT)
€96.47
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €78.43 |
*price indicative
- RS Stock No.:
- 638-145
- Mfr. Part No.:
- 9180A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Unlined | |
| Material | Polyester, Synthetic Leather, Vibrothan | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA PRO 9180A | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 10819:2013/A1:2019, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Unlined | ||
Material Polyester, Synthetic Leather, Vibrothan | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA PRO 9180A | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 10819:2013/A1:2019, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Vibration protection gloves featuring Vibrothan foam technology offer optimal anti-vibration protection with excellent durability and grip performance through Microthan synthetic leather. Ergonomically shaped with reinforced seams, fingertips, and specially designed details, these gloves include pre-curved fingers, a specially designed thumb, a padded palm, and reinforced index and little fingers. Stylish in black, they are the ideal solution for vibration protection. Certified to EN ISO 10819:2013/A1:2019 with TRM 0.72 and TRH 0.53 and compliant with EN ISO 21420:2020.
Size 9
Extra comfortable
Good fit
Flexible
Good grip
Related links
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Gloves, Size 12
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Gloves, Size 7
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Gloves, Size 8
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Gloves, Size 10
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Gloves, Size 11
- Tegera Pro Black Size 9
- Tegera Pro 9102 Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 9
