Tegera PRO 9190 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 9

Subtotal (1 pair)*

€47.53

(exc. VAT)

€58.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€47.53

*price indicative

RS Stock No.:
139-632
Mfr. Part No.:
9190-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Synthetic Leather

Lining Material

Fleece

Colour

Black, Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cold Resistant

Number of Gloves

12

Safety Standard

CE

Series

PRO 9190

Standards/Approvals

CE, EN ISO 21420:2020, UKCA, Cat. I, EAC, EN 388:2016+A1:2018 (1212X), EN 511:2006 (11X)

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy