Mapa KRYTECH 574 Black, Blue Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 648-484
- Mfr. Part No.:
- 34574001
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€187.54
(exc. VAT)
€230.67
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.54 | €15.628 |
*price indicative
- RS Stock No.:
- 648-484
- Mfr. Part No.:
- 34574001
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | High Density Polyethylene Fibre, Textile Support | |
| Material | Nitrile Rubber | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI, EN 388, EN 407, Food Approved, ISO 18889 | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Dirt Repellent, General Purpose, Oil Repellent, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | KRYTECH 574 | |
| Standards/Approvals | ANSI 6, ANSI CUT A3, CE, EN 388 4X31C, EN 407 X1XXXX, Food Contact, ISO 18889, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material High Density Polyethylene Fibre, Textile Support | ||
Material Nitrile Rubber | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard ANSI, EN 388, EN 407, Food Approved, ISO 18889 | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Dirt Repellent, General Purpose, Oil Repellent, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series KRYTECH 574 | ||
Standards/Approvals ANSI 6, ANSI CUT A3, CE, EN 388 4X31C, EN 407 X1XXXX, Food Contact, ISO 18889, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 574 Black Size 7, Nitrile Coating
- Mapa KRYTECH 574 Black Size 10, Nitrile Coating
- Mapa KRYTECH 574 Black Size 8, Nitrile Coating
- Mapa KRYTECH 574 Black Size 9, Nitrile Coating
- Mapa KRYTECH 574 Blue Size 6, Nitrile Coating
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 580 Black Size 11, Nitrile Coating
- Mapa KRYTECH 563 Black Size 11, Nitrile Coating
