Mapa KRYTECH 574 Black, Blue Nitrile Rubber Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€187.54

(exc. VAT)

€230.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€187.54€15.628

*price indicative

RS Stock No.:
648-480
Mfr. Part No.:
34574007
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

High Density Polyethylene Fibre, Textile Support

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Anti-Static, Cut Resistant, Dirt Repellent, General Purpose, Oil Repellent, Puncture Resistant, Tear Resistant

Safety Standard

ANSI, EN 388, EN 407, Food Approved, ISO 18889

Number of Gloves

12

Coating

Nitrile

Series

KRYTECH 574

Standards/Approvals

ANSI 6, ANSI CUT A3, CE, EN 388 4X31C, EN 407 X1XXXX, Food Contact, ISO 18889, OEKO TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Krytech 574 offers cut protection, comfort, enhanced grip, and oil resistance with Grip and Proof technology. It features a seamless textile interior made from HDPE fibers with a 21-gauge finish and a fully coated nitrile exterior. The glove includes a knitted cuff and comes in black and blue colors. Ideal for cutting and stamping metal, precision assembly, machine maintenance, and automotive applications, it is suitable for handling and sorting small sharp or oily mechanical parts, and for work in wet environments with water, oil, greases, or hydrocarbons.

Excellent abrasion resistance due to the nitrile coating

Grip and Proof coating ensures an excellent grip in oily environment

Reduces muscle strain and boost productivity

Oil proof, repels oil penetration and reduce dermatitis

Size 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy