Portwest A360 - Senti - Flex Glove Grey, White Polyester Work Gloves, Size XS, Nitrile Foam Coating

Subtotal (1 pack of 12 units)*

€10.17

(exc. VAT)

€12.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.17€0.848

*price indicative

RS Stock No.:
664-459
Mfr. Part No.:
A310GRWXS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XS

Product Type

Work Gloves

Material

Polyester

Colour

Grey, White

Number of Gloves

24

Resistance Features

Abrasion Resistant

Coating

Nitrile Foam

Series

A360 - Senti - Flex Glove

Standards/Approvals

EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3121X)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Nitrile Glove is made from nitrile, a synthetic rubber known for its high resistance to oils, making it suitable for both wet and dry conditions. The glove features a polyester liner, which is stronger than natural fibbers and provides enhanced durability. Its 13 gauge construction ensures a precise, comfortable fit, making it ideal for applications in auto repair, construction, and other sectors that require both protection and dexterity. Compliance to EN ISO 21420: 2020 Dexterity 5 and EN 388: 2016 + A1: 2018 Standards.

Breathable seamless liner

Palm dipped to increase dexterity and ventilation

Lightweight for enhanced wearer comfort

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy