Portwest A360 - Senti - Flex Glove Grey, White Polyester Work Gloves, Size XL, Nitrile Foam Coating
- RS Stock No.:
- 361-264
- Mfr. Part No.:
- A310GRWXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€0.89
(exc. VAT)
€1.09
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €0.89 |
*price indicative
- RS Stock No.:
- 361-264
- Mfr. Part No.:
- A310GRWXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Polyester | |
| Colour | Grey, White | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant | |
| Series | A360 - Senti - Flex Glove | |
| Safety Standard | EN, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE certified, EN 388:2016 + A1:2018 (3121X), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size XL | ||
Material Polyester | ||
Colour Grey, White | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant | ||
Series A360 - Senti - Flex Glove | ||
Safety Standard EN, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Standards/Approvals CE certified, EN 388:2016 + A1:2018 (3121X), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Nitrile coating on the Flexo Grip Glove gives enhanced abrasion resistance. The 13g liner provides a high glove dexterity of 5 which is ideal for auto repair, construction and other sectors.
Low linting construction for minimal contamination
Lightweight for enhanced wearer comfort
CE certified
Related links
- Portwest A360 - Senti - Flex Glove Grey Size XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size S, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size 2XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size XS, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size M, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size L, Nitrile Foam Coating
- Portwest CT45 - CT Cut D18 Nitrile Glove Black Polyester Work Gloves Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
