Portwest A360 - Senti - Flex Glove Grey, White Polyester Work Gloves, Size S, Nitrile Foam Coating
- RS Stock No.:
- 664-485
- Mfr. Part No.:
- A310GRWS
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.17 | €0.848 |
*price indicative
- RS Stock No.:
- 664-485
- Mfr. Part No.:
- A310GRWS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Coating | Nitrile Foam | |
| Series | A360 - Senti - Flex Glove | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Coating Nitrile Foam | ||
Series A360 - Senti - Flex Glove | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Nitrile Glove is made from nitrile, a synthetic rubber known for its high resistance to oils, making it suitable for both wet and dry conditions. The glove features a polyester liner, which is stronger than natural fibbers and provides enhanced durability. Its 13 gauge construction ensures a precise, comfortable fit, making it ideal for applications in auto repair, construction, and other sectors that require both protection and dexterity. Compliance to EN ISO 21420: 2020 Dexterity 5 and EN 388: 2016 + A1: 2018 Standards.
Breathable seamless liner
Palm dipped to increase dexterity and ventilation
Lightweight for enhanced wearer comfort
CE certified
Related links
- Portwest A360 - Senti - Flex Glove Grey Size S, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size 2XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size XS, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size M, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size XL, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size L, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size S, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
