Portwest CT46 Black, Grey Elastane, Elastic, Nylon, PVC Glove, Size S, Nitrile Foam Coating

Image representative of range

Subtotal (1 unit)*

€18.55

(exc. VAT)

€22.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.55

*price indicative

RS Stock No.:
750-756
Mfr. Part No.:
CT46G8RS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Glove

Size

S

Material

Elastane, Elastic, Nylon, PVC

Lining Material

18 Gauge Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

Resistance Features

Cut Resistant

Series

CT46

Coating

Nitrile Foam

Number of Gloves

72

Safety Standard

Certified to the Oeko-Tex 100 standard

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest CT Impact D18 Nitrile Sandy Glove is designed to provide comprehensive impact protection for hands in low-energy situations. This glove features Level D cut resistance, ensuring that users remain safeguarded from potential hazards while maintaining dexterity and comfort.

Optimised for low-energy impact protection

Retains cut performance level for up to 10 washes

Nitrile foam coating

Manufactured without glass and steel fibres to help prevent skin irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy