SAM Z-426-C Beige Rubber Electrical Insulating Gloves, Size 8
- RS Stock No.:
- 666-612
- Mfr. Part No.:
- Z-426-C8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€157.44
(exc. VAT)
€193.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.44 |
*price indicative
- RS Stock No.:
- 666-612
- Mfr. Part No.:
- Z-426-C8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 8 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Rubber | |
| Colour | Beige | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 1 | |
| Series | Z-426-C | |
| Safety Standard | ISO 9001 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 8 | ||
Product Type Electrical Insulating Gloves | ||
Material Rubber | ||
Colour Beige | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 1 | ||
Series Z-426-C | ||
Safety Standard ISO 9001 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Rubber insulating glove designed for maximum safety and comfort during high-risk maintenance operations. Featuring a natural rubber composition with a distinctive red-orange elastomer outer layer and a black interior, these gloves provide excellent flexibility while ensuring superior protection against mechanical hazards. They are specifically engineered to be used without leather over-gloves, allowing for unimpeded dexterity. Each pair is complemented by under-gloves that can be easily replaced, addressing issues of perspiration and enhancing hygiene, making these gloves a reliable choice for professionals who demand both performance and safety in their insulating gear.
Composite insulating gloves designed for high mechanical risk maintenance
Natural rubber construction ensures flexibility and durability
Distinctive red-orange outer layer enhances visibility and safety
Black interior provides a sleek look while maintaining comfort
Includes replaceable under-gloves to minimise bacterial growth due to moisture
Sliced edges for a professional finish and improved grip
Manufacturer's guarantee offered under normal usage conditions
Related links
- SAM Z-426-C Beige Natural Rubber Electrical Insulating Gloves, Size 9
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z Beige Rubber Glove Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
