SAM Z Beige Rubber Glove, Size 10, Rubber Coating
- RS Stock No.:
- 666-614
- Mfr. Part No.:
- Z-426-C10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€157.44
(exc. VAT)
€193.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.44 |
*price indicative
- RS Stock No.:
- 666-614
- Mfr. Part No.:
- Z-426-C10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Glove | |
| Size | 10 | |
| Material | Rubber | |
| Lining Material | Rubber | |
| Colour | Beige | |
| Coating | Rubber | |
| Safety Standard | ISO 9001 | |
| Number of Gloves | 2 | |
| Series | Z | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Glove | ||
Size 10 | ||
Material Rubber | ||
Lining Material Rubber | ||
Colour Beige | ||
Coating Rubber | ||
Safety Standard ISO 9001 | ||
Number of Gloves 2 | ||
Series Z | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Rubber insulating glove designed for professionals seeking high levels of protection during maintenance operations with a considerable mechanical risk. These gloves feature a robust construction with a natural rubber composition paired with a vibrant red-orange elastomer outer layer. They ensure safety without the need for additional leather over-gloves, allowing for full dexterity and flexibility. Notably, each pair comes with under-gloves to combat perspiration, addressing concerns of hygiene and comfort during extended wear. This product embodies both practicality and safety, making it an essential tool for those working in challenging environments.
Composite insulating gloves provide complete safety in electrical work without the need for leather over-gloves
Designed with a flexible natural rubber composition for increased dexterity and comfort
Vibrant red-orange outer layer enhances visibility for added safety during use
Includes a pair of under-gloves to manage perspiration and maintain hygiene
Manufactured with high-quality materials to reduce mechanical risk while maintaining glove thickness
Each glove is designed to address bacteriological issues related to residual moisture
The product is backed by the SAM TOOL guarantee, ensuring long-lasting reliability under normal conditions
Related links
- SAM Z Beige Latex Glove Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z-426 Orange Latex Gloves Latex Coating
- SAM Z-426-C Beige Natural Rubber Electrical Insulating Gloves, Size 8
- SAM Z-426-C Beige Natural Rubber Electrical Insulating Gloves, Size 9
- SAM Z-426 Red Composite Gloves, Size 10
- SAM Z Series Polyvinyl Chloride Fuse Cover
