Skytec SAPPHIRE TOTAL Black HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€2,011.72

(exc. VAT)

€2,474.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,011.72€16.764

*price indicative

RS Stock No.:
670-293
Mfr. Part No.:
SKY00125
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

HPPE, Nylon, Elastane, Stainless Steel Fibre Yarn

Lining Material

High Performance Polyethylene, HPPE, Nylon, Elastane, Steel Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

SAPPHIRE TOTAL

Coating

Nitrile

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2020

Resistance Features

Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, EN 407: 2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove stands out in its category, designed for both durability and comfort. Engineered with the latest technology, it caters to the needs of professionals seeking reliability in demanding environments. The innovative design integrates functionality with style, ensuring that users not only work effectively but also look great doing so. With a commitment to quality, this product embodies the essence of efficiency and resilience, making it a must-have for those who refuse to compromise on performance.

Promotes maximum comfort for long periods of use

Engineered to withstand harsh working conditions

Lightweight construction allows for ease of movement

Stylish design ensures you can work without sacrificing appearance

Versatile enough for a range of professional applications

Easy to clean, maintaining a fresh look with minimal effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy