Skytec Sapphire Xtreme Black, Grey 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre Work Gloves, Size 2XL,
- RS Stock No.:
- 671-128
- Mfr. Part No.:
- SKY1035
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€2,577.32
(exc. VAT)
€3,170.10
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,577.32 | €21.478 |
*price indicative
- RS Stock No.:
- 671-128
- Mfr. Part No.:
- SKY1035
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | |
| Material | 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 10 | |
| Series | Sapphire Xtreme | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44E, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | ||
Material 15 Gauge Fibreglass, HPPE, Nylon, Elastane, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 10 | ||
Series Sapphire Xtreme | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44E, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove delivers unparalleled performance tailored for both amateur and professional users. Designed with cutting-edge technology, it ensures exceptional reliability and efficiency in a variety of applications. Its innovative features provide a seamless experience, making it a must-have for those who value quality and precision. From its sleek design to its durable construction, this product stands out in the marketplace, offering not just functionality but also an aesthetic appeal. Whether you are in a demanding work environment or engaging in leisure activities, this product offers the versatility and robustness to excel in all scenarios.
Offers advanced technology for improved functionality
Designed for easy integration with existing systems
Lightweight materials enhance portability without sacrificing strength
User-friendly interface streamlines operation
Exceptional durability ensures longevity even under rigorous use
Versatile enough for a wide range of applications
Related links
- Skytec Sapphire Xtreme Black HPPE Spandex Size XS, Nitrile
- Skytec Sapphire Xtreme Black HPPE Spandex Size S, Nitrile
- Skytec Sapphire Xtreme Black High Performance Polyethylene Spandex, Steel Fibre
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL, Nitrile Coating
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size 2XL, Nitrile Coating
- Skytec SKY103 Black High Performance Polyethylene Spandex, Steel Fibre Puncture &
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S, Nitrile Coating
- Skytec Sapphire Tungsten Beige Nylon Size 2XL
