Skytec TRC260 Black, Red Recycled Polyester Work Gloves, Size XL, Nitrile, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€911.09

(exc. VAT)

€1,120.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€911.09€7.592

*price indicative

RS Stock No.:
670-320
Mfr. Part No.:
SKG00260HJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XL

Lining Material

18 Gauge Recycled Polyester

Material

Recycled Polyester

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Nitrile, Nitrile Foam

Series

TRC260

Safety Standard

ANSI, CAT II, EN, EN 407:2004

Resistance Features

General Purpose, Waterproof

Standards/Approvals

ANSI 105:2016 A1 3 2, CAT III, EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016 + A1:2018 4121A, EN 407: 2020 X1XXXX, RCS (Recycled Claim Standard)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a waterproof and oil proof general handling gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent grip and liquid protection. It is soft, lightweight, and robust, offering great dexterity. The thin 18g recycled polyester liner improves comfort and reduces sweat. It also provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4121A), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.

Robust construction ensures long-term durability

Sleek design enhances overall aesthetic appeal

Versatile functionality caters to multiple environments

User-friendly features encourage ease of use

Lightweight build allows for effortless portability

Innovative elements provide additional convenience

High-performance guarantees reliability under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy