Skytec TRC260 Black, Red Recycled Polyester Work Gloves, Size S, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 671-298
- Mfr. Part No.:
- SKG00260HD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€911.09
(exc. VAT)
€1,120.64
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €911.09 | €7.592 |
*price indicative
- RS Stock No.:
- 671-298
- Mfr. Part No.:
- SKG00260HD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Recycled Polyester | |
| Lining Material | 18 Gauge Recycled Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TRC260 | |
| Coating | Nitrile, Nitrile Foam | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Resistance Features | General Purpose, Waterproof | |
| Standards/Approvals | RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Recycled Polyester | ||
Lining Material 18 Gauge Recycled Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TRC260 | ||
Coating Nitrile, Nitrile Foam | ||
Number of Gloves 10 | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Resistance Features General Purpose, Waterproof | ||
Standards/Approvals RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a waterproof and oil proof general handling gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent grip and liquid protection. It is soft, lightweight, and robust, offering great dexterity. The thin 18g recycled polyester liner improves comfort and reduces sweat. It also provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4121A), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.
Triple-dipped nitrile enhances liquid protection
Soft and lightweight for optimal comfort during use
Thin liner reduces perspiration and increases dexterity
Extended cuff protects the forearm while facilitating quick donning
Touchscreen compatibility allows the use of devices without removing gloves
Seamless design prevents irritation on the skin
Certified under RCS for sustainable material use
Provides contact heat protection for short periods
Related links
- Skytec TRC260 Black Size L Nitrile Foam Coating
- Skytec TRC260 Black Size M Nitrile Foam Coating
- Skytec TRC260 Black Size 2XL Nitrile Foam Coating
- Skytec TRC260 Black Size 12/3XL Nitrile Foam Coating
- Skytec TRC260 Black Size XS Nitrile Foam Coating
- Skytec TRC260 Black Size XL Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Work Gloves Nitrile Foam Coating
- Skytec Eco Steel Green Size 7/S, Nitrile Foam Coating
