Skytec EMG848 Black, Yellow Acrylic Work Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 670-382
- Mfr. Part No.:
- EMG00848CL
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€299.62
(exc. VAT)
€368.53
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €299.62 | €2.497 |
*price indicative
- RS Stock No.:
- 670-382
- Mfr. Part No.:
- EMG00848CL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | EMG848 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series EMG848 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | ||
Resistance Features Abrasion Resistant, Cold Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec robust and brightly coloured grip glove with an insulated liner, designed to protect down to -20°C for short or intermittent contact. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 2X42C. Additionally, they comply with EN 511:2006 and EN 407:2020 standard. Crinkle latex palm offers strong grip performances and allows slippery objects to be gripped firmly.
Bright yellow colour for improved hand visibility
Light cut protection to handle sharp parts
Flexible and designed for easy movement extended wear
Seamless knit helps prevent irritation
Related links
- Skytec EMG848 Black Size XL, Latex Coating
- Skytec EMG848 Black Size S, Latex Coating
- Skytec EMG848 Black Size L, Latex Coating
- Skytec EMG848 Black Size M, Latex Coating
- Showa GW345 Black Size 2XL, Latex Coating
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL, Latex Coating
- Skytec TRC850 Black Terry Fleece Size 2XL, Latex Coating
- Skytec EMG344 Green Cotton Work Gloves Latex Coating
